Product Information
Product Overview
SILISOL 73 is a high quality silicone based coating for printed circuit boards. The product guarantees reliable long lasting protection in all locations where heat, damp or extreme weather conditions present a hazard to sensitive printed circuit boards or porous materials. It is a chemically cross linked silicone resin lacquer meeting the high requirements of the military specification MIL-I-46058C. The resin lacquer has excellent adhesion properties in the tested temperature range from -40°C to +200°C, is transparent, soft and flexible. Contains a dye, fluorescent under UV light, enabling better visual control of the surface coating area. It is used for insulating and protective lacquer for high value electronic components like PCB's in automotive, aviation, military and marine applications. Protects porous materials such as ceramics against moisture, heat, environmental contact.
- 1Ltr fill size
- Insulates and protects when things get hot
- Transparent appearance
- Dielectric strength (KV/min) is >50
- Volume resistivity is >10¹⁴
- Film thickness of 20 to 30µm
Technical Specifications
Canister
-
Boric acid (14-Jun-2023)
1l
SILISOL 73
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate