Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No16 39 135
Order Code875946
Also Known AsGTIN UPC EAN: 4003773027317
Your Part Number
Technical Datasheet
6 In Stock
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
| 1+ | €14.820 (€18.2286) |
| 3+ | €14.520 (€17.8596) |
Price for:Each
Minimum: 1
Multiple: 1
€14.82 (€18.23 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No16 39 135
Order Code875946
Also Known AsGTIN UPC EAN: 4003773027317
Technical Datasheet
Accessory TypeBlade
For Use WithKnipex 1630135 SB Dismantling Tool
Product Range-
Product Overview
For dismantling round cable sheaths made of PVC, rubber, silicone or PTFE from 6.0 - 29.0 mm dia.. Self-tightening holding lever. With knurled nut for cutting depth adjustment. Changing from circular to longitudinal cutting by turning the tool body. Spiral cutting for removing intermediate pieces. Replaceable blade. Housing: plastic, impact-proof.
Applications
Industrial
Technical Specifications
Accessory Type
Blade
Product Range
-
For Use With
Knipex 1630135 SB Dismantling Tool
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82119400
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
Weight (kg):.01
WEEE Code:9900