Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No00 21 01 TL
Order Code876082
Also Known AsGTIN UPC EAN: 4003773032694
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 21 01 TL
Order Code876082
Also Known AsGTIN UPC EAN: 4003773032694
Technical Datasheet
Kit ContentsCombination Plier,
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Toolbox Front pocket made of a strong cowhide, outer edges reinforced, zinc-plated bottom.
- Contains 24 brand name quality tools, partly VDE tested according to DIN EN/IEC 60900, 1000 V
- Comfortable bag of hard-wearing leather, with front bag, adjustable retaining loops and belt
- With galvanized steel base tray
- Edges of the tool case reinforced with aluminium
- Dimensions, interior (W x H x D): 420 x 250 x 160 mm
- Contains 24 brand name quality tools, partly VDE tested according to DIN EN/IEC 60900, 1000 V
- Dimensions, interior (W x H x D): 420 x 250 x 160 mm
- Comfortable bag of hard-wearing leather, with front bag, adjustable retaining loops and belt
- With galvanized steel base tray
- Edges of the tool case reinforced with aluminium
Technical Specifications
Kit Contents
Combination Plier,
SVHC
No SVHC (17-Dec-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.99
WEEE Code:0000