Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No32291
Order Code2885999
Product RangeCushion Grip Screwdrivers
Also Known AsGTIN UPC EAN: 092644322914
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32291
Order Code2885999
Product RangeCushion Grip Screwdrivers
Also Known AsGTIN UPC EAN: 092644322914
Technical Datasheet
Kit Contents15Pcs of T10/T15/T20/T25/T27/T30, 1/8", 9/64", 5/32", 3/16" Hex, #6/#8/#10/#12 Spanners & 1/4" Drive
Product RangeCushion Grip Screwdrivers
SVHCNo SVHC (15-Jan-2018)
Product Overview
Carry fewer tools with the 15-in-1 multi-bit screwdriver. Comes with a fixed shaft and internal storage compartment for the screwdriver bits so they stay with the driver. 14 different sizes with an emphasis on tamper-proof bits plus a 1/4-Inch nut driver should cover the range of all your bit needs.
- Multi-bit driver includes 14 different screwdriver tips plus a 1/4" nut driver
- Internal storage for screwdriver bits
- Cushion-Grip Handle for maximum torque and comfort
Technical Specifications
Kit Contents
15Pcs of T10/T15/T20/T25/T27/T30, 1/8", 9/64", 5/32", 3/16" Hex, #6/#8/#10/#12 Spanners & 1/4" Drive
SVHC
No SVHC (15-Jan-2018)
Product Range
Cushion Grip Screwdrivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
WEEE Code:0000