Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKLEENGUARD
Manufacturer Part No25656
Order Code3775196
Product RangeV20
Technical Datasheet
Spectacle TypeProtective / Safety
Lens StyleAnti Fog, Hard Coat & UV Protection
Eyeglass Lens Colour-
Frame ColourTransparent
Safety CategoryANSI Z87.1+
Product RangeV20
SVHCTo Be Advised
Product Overview
25656 is a KleenGuard® V20 purity eyewear, the essential protective glasses for any business. Wrap-around and ultra-lightweight with a smoked lens for reducing glare and keeping light levels constant when moving between natural and artificial light. Designed to be comfortable to wear for long periods with cushioned temples, these wrap-around glasses provide basic eye protection whilst keeping costs down. Delivers 99% UVA/UVB protection and conform to the following safety standards:- EN166:2001 1F for safety- EN166:2001 level F for impact resistance- EN166:2001 class 1 for optical clarity.
Technical Specifications
Spectacle Type
Protective / Safety
Eyeglass Lens Colour
-
Safety Category
ANSI Z87.1+
SVHC
To Be Advised
Lens Style
Anti Fog, Hard Coat & UV Protection
Frame Colour
Transparent
Product Range
V20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
WEEE Code:0000