Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSA52-11LEWA
Order Code2146424
Technical Datasheet
LED ColourRed
Forward Current If2mA
Forward Voltage1.7V
Luminous Intensity1200µcd
No. of Digits / Alpha1
Character Size13.2mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Red
Forward Voltage
1.7V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (17-Jan-2023)
Forward Current If
2mA
Luminous Intensity
1200µcd
Character Size
13.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6418
WEEE Code:0000