Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoPSC08-11GWA
Order Code2290425
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Luminous Intensity11mcd
No. of Digits / Alpha1
Character Size20.32mm
Supply Voltage2.2V
Display Area Width20mm
Character Format-
Display Area Height27.7mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Green
Luminous Intensity
11mcd
Character Size
20.32mm
Display Area Width
20mm
Display Area Height
27.7mm
SVHC
No SVHC (17-Jan-2023)
Forward Current If
20mA
No. of Digits / Alpha
1
Supply Voltage
2.2V
Character Format
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004998
WEEE Code:0000