Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0013B/SW1000-SUB-01
Order Code4845711
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €63.580 (€78.2034) |
Price for:Each
Minimum: 1
Multiple: 1
€63.58 (€78.20 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0013B/SW1000-SUB-01
Order Code4845711
Technical Datasheet
Software Edition-
Licence TypeNode Locked, Subscription
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10, 11
For Use WithKeysight BenchVue CX3322A, CX3324A Current Analysers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BV0013B/SW1000-SUB-01 is a current analyser control and automation app (subscription license). The BenchVue current analyser software app controls your current analyser (CX3300 series), quickly builds automated tests, and easily log measurement data for more efficient and deeper current analysis.
- Capture and log measurements with screen images, trace data and measurements for CX3300 analysers
- Rapidly develop custom test procedures or sequences with test flow
- Rapidly develop custom test procedures or sequences with Test Flow
- Remotely access and control your CX3300 series of current analysers
- Deeper instrument controls with command expert integration
Technical Specifications
Software Type
BenchVue Current Analyzer Control & Analysis Application Software
Licence Type
Node Locked, Subscription
Software Language
English
For Use With
Keysight BenchVue CX3322A, CX3324A Current Analysers
SVHC
No SVHC (25-Jun-2025)
Software Edition
-
Media Type
Download
Supported OS
Windows 10, 11
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0000