Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No82351B
Order Code2580302
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No82351B
Order Code2580302
Technical Datasheet
Accessory TypePCIe-GPIB Interface Card
For Use WithPCIe-Based PCs
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
82351B is a high performance PCIe-GPIB interface card. PCIe is the next generation of PCI and offers unsurpassed speed and performance, making PCIe GPIB cards an ideal choice for many computer platforms and automation applications. It is full backward compatible with PCI-configured software or coding, removing the need to reconfigure any code. The 82351B PCIe-GPIB card is highly flexible with plug-and-play configuration and low profile PC with a bracket change.
- High transfer rate of 1.4MB/s
- High flexibility via up-plugging (PCIe 1x and above)
- 3.3V signal level for lower power consumption
- Best for bandwidth-intensive test applications
- Best for: standard and low-profile brackets allow flexible connection
Technical Specifications
Accessory Type
PCIe-GPIB Interface Card
Product Range
-
For Use With
PCIe-Based PCs
SVHC
Lead (17-Jan-2023)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.363781
WEEE Code:0000