Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €687.000 |
Price for:Each
Minimum: 1
Multiple: 1
€687.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No82350C
Order Code2580303
Technical Datasheet
Accessory TypePCI-GPIB Interface Card
For Use WithPCI-Based PCs
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
82350C is a high-performance PCI-GPIB interface card. Support fast transfer speeds for high data throughput and easily attach to low-profile PCs. Best for maximum GPIB throughput for all configurations, standard and low-profile brackets allow flexible connection. The 82350C is a high-performance IEEE-488 interface for 5V PCI-based PCs. Achieve better flexibility with its plug-and-play configuration and ability to be used in a low-profile PC with a bracket change.
- PCI IEEE-488 interface for PCs
- Transfer rates up to 900KB/s
- Dual processor support on the latest Windows operating system
Technical Specifications
Accessory Type
PCI-GPIB Interface Card
Product Range
-
For Use With
PCI-Based PCs
SVHC
Lead (17-Jan-2023)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158757
WEEE Code:0000