Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No6035A-230-833
Order Code1777771
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No6035A-230-833
Order Code1777771
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max500V
Output Current Min0A
Output Current Max5A
Power Rating1.05kW
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Keysight 1064W, single-output 6035A is an efficient solution for large demanding test systems that saves rack space and reduces system complexity.
- Autoranging outputs provide maximum power at a variety of operating voltages
- Analog/resistance control of output voltage and current
- Series and auto-parallel connections of multiple supplies
- Built-in measurements and advanced programmable features
- Protection features to ensure DUT safety
Applications
Test & Measurement, Power Management
Contents
CD ROM including drivers, operating manual, service manual, quick start guide and application notes
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
1.05kW
Supply Voltage Max
253VAC
Product Range
-
SVHC
No SVHC (15-Jun-2015)
No. of Outputs
1 Output
Output Voltage Max
500V
Output Current Max
5A
Supply Voltage Min
207VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.3
WEEE Code:0904