Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoORT 1RS
Order Code3850425
Product RangeOptics Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKERN
Manufacturer Part NoORT 1RS
Order Code3850425
Product RangeOptics Series
Technical Datasheet
Refractometer TypeBench
Area of ApplicationLaboratories / Industry / Pharmacy
Product RangeOptics Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- ORT 1RS refractometer
- Refractive index measurement for pharmacy, laboratories and industry
- Powered by 1x LR44
- Factory calibration certificate: 961-290
- Dimensions (WxDxH) is 180 x 90 x 240mm
- Measuring capacity range from 0 – 95% (brix), 1.3000 -1.7000nD (refractive index)
- Accuracy is ±0.1%, ± 0.0002nD
- Division is ±0.25%, ±0.0005nD
Contents
Refractometer, Thermometer, Adjustment tool, Cleaning cloth, Calibration block, Contact liquid (1-bromonaphthalene).
Technical Specifications
Refractometer Type
Bench
Product Range
Optics Series
Area of Application
Laboratories / Industry / Pharmacy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
UN Hazard Code:3496
WEEE Code:0000