Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoABS 120-4N
Order Code3811005
Product RangeABS-N Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKERN
Manufacturer Part NoABS 120-4N
Order Code3811005
Product RangeABS-N Series
Technical Datasheet
Balance / Scale TypeAnalytical
Load Weight Max120g
Resolution (g)0.0001g
Product RangeABS-N Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Bestseller in analytical balances with high-quality single-cell weighing system also with EC type approval [M].
- Function: counting, save totals, percentage determination, standby, weighing with tolerance range
- 110V to 230VAC input voltage, mains adapter external and EURO CH UK US adapter included
- 1400cm display digit height, 120000 counting resolution, external calibration adjustment options
- Plastic casing material
- Adjusting program CAL for quick setting of the balance accuracy using an external test weight
- Fully automatic manufactured weighing cell from one piece of material
- Stable temperature behaviour
- Short stabilisation time: steady weight values within approx. 3sec under laboratory conditions
- Shock proof construction, high corner load performance
- Protective working cover included with delivery
Technical Specifications
Balance / Scale Type
Analytical
Resolution (g)
0.0001g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
120g
Product Range
ABS-N Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796
WEEE Code:0904