Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKERN
Manufacturer Part No440-53 N
Order Code1293441
Technical Datasheet
Balance / Scale TypeElectronic Balance
Load Weight Max6000g
Resolution (g)1g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- 440 series precision balance for laboratory
- Maximum weighing capacity is 6000g
- Backlit LCD display
- 150 x 170mm (W x D) stainless steel weighing plate
- AUTO-OFF function to preserve the battery
- Overall dimension(without draft shield) is 165mm x 230mm x 80mm (W x D x H)
- Optional rechargeable battery
Technical Specifications
Balance / Scale Type
Electronic Balance
Resolution (g)
1g
SVHC
No SVHC (14-Jun-2023)
Load Weight Max
6000g
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8
WEEE Code:0904