Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part No323-064
Order Code3849957
Product Range323-4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,110.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,110.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part No323-064
Order Code3849957
Product Range323-4 Series
Technical Datasheet
Weight Set Range1mg to 1kg
OIML ClassF1
Test Weight ShapeCylindrical
Test Weight MaterialStainless Steel
Product Range323-4 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Weight Set Range
1mg to 1kg
Test Weight Shape
Cylindrical
Product Range
323-4 Series
OIML Class
F1
Test Weight Material
Stainless Steel
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7
WEEE Code:0000