Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part No317-09
Order Code3849919
Product Range317 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €156.000 (€191.880) |
Price for:Each
Minimum: 1
Multiple: 1
€156.00 (€191.88 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part No317-09
Order Code3849919
Product Range317 Series
Technical Datasheet
Nominal Value500g
OIML ClassE2
Test Weight ShapeCylindrical
Test Weight MaterialStainless Steel
Product Range317 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Nominal Value
500g
Test Weight Shape
Cylindrical
Product Range
317 Series
OIML Class
E2
Test Weight Material
Stainless Steel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
WEEE Code:0000