Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part No313-080-600
Order Code3811849
Product Range31x-0x0-600 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKERN
Manufacturer Part No313-080-600
Order Code3811849
Product Range31x-0x0-600 Series
Technical Datasheet
Carrying Case MaterialAluminium
Case ColourGrey
External Height - Imperial7.29"
External Height - Metric185mm
External Width - Imperial18.12"
External Width - Metric460mm
External Depth - Imperial10.24"
External Depth - Metric260mm
Product Range31x-0x0-600 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Carrying Case Material
Aluminium
External Height - Imperial
7.29"
External Width - Imperial
18.12"
External Depth - Imperial
10.24"
Product Range
31x-0x0-600 Series
Case Colour
Grey
External Height - Metric
185mm
External Width - Metric
460mm
External Depth - Metric
260mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7
WEEE Code:0000