Print Page
Product Information
ManufacturerKEMET
Manufacturer Part NoMR/C-01B
Order Code3340732
Product RangeMR Series
Also Known AsUSEZA001B00000
Technical Datasheet
CT Construction0-Phase Molded Case
Current Ratio-
Accuracy Class-
Power Rating-
Window Diameter6mm
Frequency Range60Hz
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Transformer ApplicationsMetering & Protection
Primary Current15A
Secondary Current Nom-
Product RangeMR Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MR series are compact, molded-type, zero-phase current transformers. They are ideal for improving the sensitivity, compactness, and weight of electric shock prevention.
- High sensitivity
- Compact and lightweight
- Laminated iron core
- RoHS compliant
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CT Construction
0-Phase Molded Case
Accuracy Class
-
Window Diameter
6mm
Transformer Mounting
Through Hole
Transformer Applications
Metering & Protection
Secondary Current Nom
-
SVHC
No SVHC (17-Jan-2023)
Current Ratio
-
Power Rating
-
Frequency Range
60Hz
Transformer Terminals
PC Pin
Primary Current
15A
Product Range
MR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
Product traceability
WEEE Code:0000