Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoM39003/01-2382
Order Code3016632
Product RangeT212_CSR13 M39003/01 Series
Also Known AsT212A104K075MS, CSR13H104KM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
150+ | €13.860 |
Price for:Each
Minimum: 150
Multiple: 150
€2,079.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoM39003/01-2382
Order Code3016632
Product RangeT212_CSR13 M39003/01 Series
Also Known AsT212A104K075MS, CSR13H104KM
Technical Datasheet
Capacitance0.1µF
Voltage(DC)75V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR26ohm
Failure RateM
Ripple Current59mA
Capacitor Case / PackageAxial Leaded
Product Diameter-
Product Length7.26mm
Product Height-
Product RangeT212_CSR13 M39003/01 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/01
SVHCLead (21-Jan-2025)
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
M
Capacitor Case / Package
Axial Leaded
Product Length
7.26mm
Product Range
T212_CSR13 M39003/01 Series
Operating Temperature Max
125°C
SVHC
Lead (21-Jan-2025)
Voltage(DC)
75V
Capacitor Terminals
PC Pin
ESR
26ohm
Ripple Current
59mA
Product Diameter
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability
WEEE Code:0000