Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoGMC10.2224K50A31TR16
Order Code2449121
Product RangeGMC/F115 Series
Also Known AsF115WP224K050V
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoGMC10.2224K50A31TR16
Order Code2449121
Product RangeGMC/F115 Series
Also Known AsF115WP224K050V
Technical Datasheet
Dielectric TypeMetallized PEN
Capacitor Case / Package4036 [10291 Metric]
Capacitance0.22µF
Capacitance Tolerance± 10%
Voltage(AC)30V
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Humidity Rating-
Lead Spacing-
Product Length10.2mm
Product Width9.1mm
Product Height5.5mm
Product RangeGMC/F115 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
Encapsulation in self-extinguishing material meeting the requirements of UL 94 V–0. GMC capacitors meet the standards according to IEC 60384-23. Typical applications include bypassing and signal coupling. GMC is a general purpose series designed for the highest reliability and high temperature service. Not suitable for across-the-line application (see suppressor capacitors).
- Rated voltage: 50 – 630 VDC / 30 – 300 VAC
- Capacitance range: 0.001 – 5.6 µF / Capacitance tolerance: ±5%, ±10%, other tolerances on request
- EIA size: 2220 – 6560
- Climatic category: 55/125/56 / Operating temperature range of -55°C to +125°C
- RoHS Compliant and lead-free terminations
Technical Specifications
Dielectric Type
Metallized PEN
Capacitance
0.22µF
Voltage(AC)
30V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
10.2mm
Product Height
5.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
4036 [10291 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
50V
Capacitor Terminals
Solder
Lead Spacing
-
Product Width
9.1mm
Product Range
GMC/F115 Series
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
WEEE Code:0000