Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC20AQGR5470AASK
Order Code2664877
Product RangeC20A Series
Also Known As20AQGR5470AASK
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoC20AQGR5470AASK
Order Code2664877
Product RangeC20A Series
Also Known As20AQGR5470AASK
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance47µF
Capacitance Tolerance± 10%
Typical ApplicationsSingle-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)780V
Voltage(DC)1.7kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing35mm
dv/dt Rating70V/µs
Peak Current-
RMS Current (Irms)-
ESR0.0018ohm
Product Diameter75mm
Product Length-
Product Width-
Product Height247mm
Ripple Current55A
Output (kvar)-
Height247mm
Product RangeC20A Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- C20A series, film, metallized polypropylene, AC filter capacitor
- Cylindrical, aluminium can-type design filled with oil
- Uses screw terminals, plastic insulator
- Overpressure safety device
- High peak current capability
- High torque screw terminals with plastic insulator
- Long lifetime
- Self-healing
- Applications include commutation, power factor correction and AC harmonic filtering
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
47µF
Typical Applications
Single-Phase PFC
Voltage(AC)
780V
Humidity Rating
-
Lead Spacing
35mm
Peak Current
-
ESR
0.0018ohm
Product Length
-
Product Height
247mm
Output (kvar)
-
Product Range
C20A Series
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.7kV
Capacitor Terminals
Screw
dv/dt Rating
70V/µs
RMS Current (Irms)
-
Product Diameter
75mm
Product Width
-
Ripple Current
55A
Height
247mm
Operating Temperature Min
-25°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
Product traceability
WEEE Code:0000