Print Page
UECESDR12C0000
EMI Core, 500MHz, 7.3mm ID x 11.8mm OD x 15mm L, ESD-R Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoUECESDR12C0000
Order Code4374947
Product RangeESD-R Series
Technical Datasheet
4,384 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
200+ | €0.534 |
600+ | €0.502 |
Price for:Each
Minimum: 200
Multiple: 200
€106.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoUECESDR12C0000
Order Code4374947
Product RangeESD-R Series
Technical Datasheet
Outer Diameter11.8mm
Product Length15mm
Inner Diameter7.3mm
Frequency Min-
Frequency Max500MHz
Impedance-
Product RangeESD-R Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Outer Diameter
11.8mm
Inner Diameter
7.3mm
Frequency Max
500MHz
Product Range
ESD-R Series
Product Length
15mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000