PHE845VY6220MR06L2
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.22 µF, ± 20%, X1, Through Hole
Quantity | Price (ex VAT) |
---|---|
40+ | €2.340 |
120+ | €2.000 |
Product Information
Product Overview
The PHE845 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94V–0. For use as a electromagnetic interference (EMI) suppression filter in across-the-line applications requiring X1 safety classification. Suitable for use in situations where failure of the capacitor would not lead to danger of electric shock.
- Approvals: ENEC, UL, cUL / Class X1 (IEC 60384-14)
- Rated Voltage: 760VAC 50/60Hz
- Capacitance range: 0.01 – 1.0 μF / Capacitance tolerance: ±20%, ±10% / Lead spacing: 22.5 – 37.5 mm
- Climatic category 40/105/56/B, IEC 60068-1 / Operating temperature range of -40˚C to +105˚C
- Tape and reel in accordance with IEC 60286-2
- RoHS Compliant and lead-free terminations
- 100% screening factory test at 4,250 VDC
- Self-healing properties
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Metallized PP
0.22µF
X1
760VAC
100V/µs
22.5mm
105°C
No SVHC (21-Jan-2025)
Radial Box - 2 Pin
± 20%
Through Hole
-
GRADE II (Test Condition A)
-40°C
PHE845/F845 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate