Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoCA-180-3A
Order Code2131271
Technical Datasheet
Accessory TypeRJ-45 Crossover Cable
For Use WithKeithley Series 2200 power supplies with LAN, Series 2600 / 2400 SourceMeters with LAN and Series 3700, 2701, and DMM7510 Digital Multimeters
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CA-180-3A is a 3m twisted pair CAT5 Crossover Cable for Ethernet or TSP-link. It is suitable for use with the series 2600B, 2701, 3390, series 3700A, 6221, all TSP-link enabled instruments.
Applications
Industrial, Power Management
Technical Specifications
Accessory Type
RJ-45 Crossover Cable
Product Range
-
For Use With
Keithley Series 2200 power supplies with LAN, Series 2600 / 2400 SourceMeters with LAN and Series 3700, 2701, and DMM7510 Digital Multimeters
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
WEEE Code:0314