Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
3 more incoming. You can reserve stock now
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
| 1+ | €188.000 (€231.240) |
Price for:Each
Minimum: 1
Multiple: 1
€188.00 (€231.24 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No8503
Order Code2131255
Technical Datasheet
Accessory TypeDIN to Dual BNC Trigger Cable
For Use WithKeithley Oscilloscopes
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
8503 is a DIN to BNC trigger cable to connect the model 2000 multimeter with any instrument having BNC trigger connectors rather than micro DIN trigger connectors. One end of the model 8503 is an 8-pin micro DIN connector, to be connected to the model 2000 multimeter. The other end is split into two BNC connectors, one being specified as the connector for VMC, or voltmeter complete (output), and the other being specified as the connector for EXT TRIG, or external trigger (input).
- 1m long cable
- For use with Keithley oscilloscopes
Technical Specifications
Accessory Type
DIN to Dual BNC Trigger Cable
Product Range
-
For Use With
Keithley Oscilloscopes
SVHC
No SVHC (17-Dec-2014)
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
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.277145
WEEE Code:0314