Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK4508135
Order Code1322757
Technical Datasheet
External Diameter-
Thread Length-
Wire Diameter8mm
Internal Width12mm
Internal Height33mm
Pin Diameter8mm
Load Breaking Min-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A quality security chain, the Kasp 450 series features hardened steel square links with extra strong welds offering a high level of resistance to crop, saw and pull attack. Encased in a durable fabric sleeve embroidered with the Kasp logo, the 450 series cuts no corners when it comes to security.
Contents
Chain 1100 mm with lock Serie K135
Technical Specifications
External Diameter
-
Wire Diameter
8mm
Internal Height
33mm
Load Breaking Min
-
SVHC
No SVHC (21-Jan-2025)
Thread Length
-
Internal Width
12mm
Pin Diameter
8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:73158200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.914
WEEE Code:0000