Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK45010180
Order Code1322759
Technical Datasheet
External Diameter-
Thread Length-
Wire Diameter10mm
Internal Width38mm
Internal Height15mm
Pin Diameter10mm
Load Breaking Min-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A quality security chain, the Kasp 450 series features hardened steel square links with extra strong welds offering a high level of resistance to crop, saw and pull attack. Encased in a durable fabric sleeve embroidered with the Kasp logo, the 450 series cuts no corners when it comes to security.
- Set of chain and padlock consisting of chain K45010L110 and steel padlock K18060
- Length of chain: 1100 mm
- Thickness: 10 mm
- Padlock width: 60 mm with a shackle of 12mm
Contents
Chain 1100 mm with lock K180 Serie
Technical Specifications
External Diameter
-
Wire Diameter
10mm
Internal Height
15mm
Load Breaking Min
-
SVHC
No SVHC (21-Jan-2025)
Thread Length
-
Internal Width
38mm
Pin Diameter
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:73158200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3256
WEEE Code:0000