Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK19070XD
Order Code1322700
Also Known AsGTIN UPC EAN: 5013969901160
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK19070XD
Order Code1322700
Also Known AsGTIN UPC EAN: 5013969901160
Technical Datasheet
Lock TypeKeyed
Width70mm
Shackle Clearance - Horizontal29mm
Shackle Clearance - Vertical22mm
Shackle Diameter14mm
Lock MaterialSteel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Conforms to BS EN 12320: Class 5, meaning this is amongst the most secure padlocks available today
- Hardened boron alloy steel shackle to protect against hacksaw and cropping attacks
- Double ball bearing locking mechanism to resist torsion and pull attacks
- Pearl nickel plated hardened steel body for extra strength and resistance against corrosion
- 6 Pin anti drill cylinder with anti-pick mushroom pins to protect against picking attacks
- Paracentric keyway
- Key retaining
- Drill resistant keyway
- 2 Keys per padlock
- Suitable for securing shutters, site gates, containers, and other high security applications
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
29mm
Shackle Diameter
14mm
Product Range
-
Width
70mm
Shackle Clearance - Vertical
22mm
Lock Material
Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.646
WEEE Code:0000