Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK16070A1
Order Code1322763
Also Known AsGTIN UPC EAN: 5013969901054
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK16070A1
Order Code1322763
Also Known AsGTIN UPC EAN: 5013969901054
Technical Datasheet
Lock TypeKeyed Alike
Width70mm
Shackle Clearance - Horizontal19mm
Shackle Clearance - Vertical16mm
Shackle Diameter10mm
Lock MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Kasp 160 series offers a high level of security combined with a corrosion resistant stainless steel body. In the locked position the distinctive shape protects the shackle from saw and cropping attack.
- Hardened steel shackle
- Double bolted locking mechanism
- Stainless steel body - maximum resistance against corrosion
- 5 pin cylinder with anti pick mushroom pins
- Paracentric keyway
- Drill resistant keyway
- Supplied with 2 keys
- Keyed alike, all padlocks of this order code can be opened with the same key
- Padlock width: 70 mm
- Shackle diameter: 10 mm
- Internal shackle height: 17 mm
Technical Specifications
Lock Type
Keyed Alike
Shackle Clearance - Horizontal
19mm
Shackle Diameter
10mm
Product Range
-
Width
70mm
Shackle Clearance - Vertical
16mm
Lock Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.276
WEEE Code:0000