Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK12540L40
Order Code1322717
Also Known AsGTIN UPC EAN: 5013969900620
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK12540L40
Order Code1322717
Also Known AsGTIN UPC EAN: 5013969900620
Technical Datasheet
Lock TypeKeyed
Width40mm
Shackle Clearance - Horizontal22mm
Shackle Clearance - Vertical40mm
Shackle Diameter6.4mm
Lock MaterialBrass
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for K12540L40
1 Product Found
Product Overview
Top quality in design and manufacture this versatile, best selling range is available in a wide range of size, shackle, keying and pack options. The Kasp 125 series is also available as a service padlock allowing padlocks to be manufactured to specific keying requirements.
- Hardened steel shackle (20mm and above, 15mm Brass shackle) for extra protection against hacksaw and cropping attacks
- Double bolted locking mechanism (30mm and above) for extra strength to resist against torsion and pull attacks
- Solid brass body to resist against corrosion
- Anti-pick mushroom pins (30mm and above) for extra protection against picking attacks
- Paracentric keyway to protect against manipulation
- 2 Keys per padlock - Suitable for securing toolboxes, gates, sheds, garages, and other medium security applications
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
22mm
Shackle Diameter
6.4mm
Product Range
-
Width
40mm
Shackle Clearance - Vertical
40mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197
WEEE Code:0000