Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
- Quick mount die-cast base
- Magnetic on/ off switch reduces switching noise
- Special anti-slip pad reduces noise pick-up from the desk
- Switched, suitable for all kinds of condenser and dynamic gooseneck microphones
- Power requirement: phantom power 48V or 2x 1.5V batteries
- Rated impedance: 600Ω for connection to microphone inputs rated low Z
- 3P XLR male connector
- Weight: 1.22kg
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
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.23
WEEE Code:0000