Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerJSP
Manufacturer Part NoPKM740-010-000
Order Code1499132
Sorbent TypeGeneral Purpose
Length-
Sorbent PackagingBag
Absorption70l
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
This kit is suitable for many workshop spills up to 70 litres. Comprising of instruction sheet, pads, socks, disposable bags and ties.
Technical Specifications
Sorbent Type
General Purpose
Sorbent Packaging
Bag
Product Range
-
Length
-
Absorption
70l
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:30065000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.52
WEEE Code:0000