Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerJSP
Manufacturer Part NoPJM002-500-000
Order Code1499128
Technical Datasheet
Sorbent TypeChemical Pad
Length480mm
Sorbent PackagingCarton
Absorption-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sorbent Type
Chemical Pad
Sorbent Packaging
Carton
Product Range
-
Length
480mm
Absorption
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:56031490
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8
WEEE Code:0000