Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerJSP
Manufacturer Part NoHDW005-100-100
Order Code1499193
Coating TypePaint
Coating ApplicationsIndustrial
Dispensing MethodAerosol
Coating ColourWhite
Volume750ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Coating Type
Paint
Dispensing Method
Aerosol
Volume
750ml
Product Range
-
Coating Applications
Industrial
Coating Colour
White
Weight
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.775
UN Hazard Code:1950
WEEE Code:0000