Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerJSP
Manufacturer Part NoHDV000-400-100
Order Code1375488
Technical Datasheet
Tape TypeSafety, Hazard Warning
Tape Backing MaterialPE (Polyethylene) Film
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourWhite
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Tape Type
Safety, Hazard Warning
Tape Length - Metric
33m
Tape Colour
White
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (17-Dec-2014)
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Imperial
108.3ft
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:86080000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.485
WEEE Code:0000