Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoBEH120-001-A00
Order Code4222656
Product RangeJSP - Respiratory Face Masks
Also Known AsGTIN UPC EAN: 5038428275903
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerJSP
Manufacturer Part NoBEH120-001-A00
Order Code4222656
Product RangeJSP - Respiratory Face Masks
Also Known AsGTIN UPC EAN: 5038428275903
Technical Datasheet
Respirator TypeValved
Face Mask StyleFold Flat
Facemask ColourWhite
Product RangeJSP - Respiratory Face Masks
SVHCTo Be Advised
Product Overview
These disposable Respirators are tested to European Standard EN149:2001 and are classified by three filtration levels, ie how much of the airborne hazard is filtered by the mask.
- Shaped for better fitting and clear vision
- Valved for low breathing resistance, low CO2 and heat/moisture build-up and added user comfort
- Ideal for protection against anti virus's, fine dusts, fibres, Aqueous Mists, Oil based mist
- Supplied in pack of 10
Technical Specifications
Respirator Type
Valved
Facemask Colour
White
SVHC
To Be Advised
Face Mask Style
Fold Flat
Product Range
JSP - Respiratory Face Masks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:63079098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.243
WEEE Code:0000