Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No145-0801-612
Order Code2912190
Product RangeSMK
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No145-0801-612
Order Code2912190
Product RangeSMK
Technical Datasheet
Connector TypeSMK Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingPanel Mount
Product RangeSMK
SVHCNo SVHC (12-Jan-2017)
Product Overview
- 4-hole RF / coaxial connector flange SMK (2.92mm) panel receptacle plug
- 1.2 maximum VSWR, 250VRMS maximum at sea level, 0 to 40GHz frequency range
- 50 ohm impedance, 5000megohm minimum insulation resistance
- RF leakage is -90dB typical at 2.5GHz
- 500 cycle minimum durability
- Stainless steel passivated item body/nut, beryllium copper item contact
- Operating temperature range from -40 to 85°C
Technical Specifications
Connector Type
SMK Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (12-Jan-2017)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
SMK
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007431
WEEE Code:0000