Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No134-1000-017
Order Code2894227
Product Range1.85mm Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No134-1000-017
Order Code2894227
Product Range1.85mm Series
Technical Datasheet
Convert From Coax Type1.85mm Coaxial
Convert From GenderJack
Convert To Coax Type2.4mm Coaxial
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector Type-
Product Range1.85mm Series
SVHCLead
Technical Specifications
Convert From Coax Type
1.85mm Coaxial
Convert To Coax Type
2.4mm Coaxial
Adapter Body Style
Straight Adapter
Connector Type
-
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
1.85mm Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
Product traceability
WEEE Code:0000