Print Page
CR 1025
Battery, 3 V, CR1025, Lithium Manganese Dioxide, 30 mAh, Pressure Contact, 40
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €24.830 |
5+ | €21.820 |
10+ | €19.460 |
20+ | €17.560 |
50+ | €17.210 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
€24.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoCR 1025
Order Code4706023
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR1025
Battery TechnologyLithium Manganese Dioxide
Battery Capacity30mAh
Battery TerminalsPressure Contact
Pack Quantity40
Battery Type / SizeCoin Cell
Weight0.55g
Battery IEC CodeCR1025
Battery NEDA Code5033LC
Battery ComplianceCE Compliance
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR1025
Battery Compliance
CE Compliance
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
CR1025
Battery Capacity
30mAh
Pack Quantity
40
Weight
0.55g
Battery NEDA Code
5033LC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
UN Hazard Code:3090
WEEE Code:0499