Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMDD172-18N1
Order Code3438474
Technical Datasheet
Repetitive Peak Reverse Voltage1.8kV
Average Forward Current190A
Forward Voltage Max1.07V
Diode Module ConfigurationDual Series
Diode Case StyleY4
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current6.6kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Repetitive Peak Reverse Voltage
1.8kV
Forward Voltage Max
1.07V
Diode Case Style
Y4
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Average Forward Current
190A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
6.6kA
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000