Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS RF
Manufacturer Part NoIXFK21N100F
Order Code1347758
Technical Datasheet
Drain Source Voltage Vds1kV
Continuous Drain Current Id21A
Power Dissipation500W
Operating Frequency Min-
Operating Frequency Max500kHz
Transistor Case StyleTO-264AA
No. of Pins3Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Product Overview
The IXFK21N100F is a N-channel Power MOSFET designed for use with DC-to-DC converters, SMPS/RMPS, DC choppers, pulse generation, laser drivers and RF amplifier applications. It offers low package inductance hence easy to drive and to protect.
- RF capable MOSFET
- Enhancement-mode
- Double metal process for low gate resistance
- Rugged polysilicon gate cell structure
- Unclamped inductive switching rated
- High power density
Applications
Industrial, Power Management
Technical Specifications
Drain Source Voltage Vds
1kV
Power Dissipation
500W
Operating Frequency Max
500kHz
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
21A
Operating Frequency Min
-
Transistor Case Style
TO-264AA
Operating Temperature Max
150°C
Transistor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0000