Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIVO
Manufacturer Part NoZ 121.D01
Order Code3490701
Technical Datasheet
Rotational Speed Max-
Coupling Body Size-
Torque0.2mN-m
Overall Length-
Coupling MaterialNylon 6.6 (Polyamide 6.6) Glass-fibre Reinforced
External Diameter15mm
Bore Size-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rotational Speed Max
-
Torque
0.2mN-m
Coupling Material
Nylon 6.6 (Polyamide 6.6) Glass-fibre Reinforced
Bore Size
-
SVHC
No SVHC (15-Jun-2015)
Coupling Body Size
-
Overall Length
-
External Diameter
15mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90292038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
WEEE Code:9900