Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No76-959035
Order Code4434481
Product Range76-95
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No76-959035
Order Code4434481
Product Range76-95
Technical Datasheet
Product Range76-95
Panel Cutout Diameter-
Contact ConfigurationSPDT-DB
Switch Operation-
Pushbutton Actuator StyleRound
Contact Current Max10A
Contact Voltage AC Max250V
Actuator / Cap ColourBlack
Contact Current AC Max10A
Operating Force2.6N
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Contact Voltage DC Max5V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 76-959035
3 Products Found
Product Overview
The 76-959035 is a single-pole single-throw (SPST) vandal resistant Pushbutton Switch with solder terminal, a black actuator/cap.
Applications
Industrial
Technical Specifications
Product Range
76-95
Contact Configuration
SPDT-DB
Pushbutton Actuator Style
Round
Contact Voltage AC Max
250V
Contact Current AC Max
10A
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
-
Contact Current Max
10A
Actuator / Cap Colour
Black
Operating Force
2.6N
Contact Current DC Max
-
Contact Voltage DC Max
5V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
WEEE Code:9900