Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMS3124E12-10PY
Order Code1597082
Product RangeMS3124 Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €90.750 |
Price for:Each
Minimum: 1
Multiple: 1
€90.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMS3124E12-10PY
Order Code1597082
Product RangeMS3124 Series
Technical Datasheet
Military SpecificationMIL-DTL-26482 Series I
Product RangeMS3124 Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts10Contacts
Circular Contact TypeCrimp Pin
Coupling StyleBayonet
Insert Arrangement12-10
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationY
Service ClassEnvironmentally Sealed
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MS3124E12-10PY from Cannon (White Goods) is MIL-DTL-26482 series I jam nut receptacle with 10 contacts. MIL-DTL-26482 series I connectors are available in various shell styles and shell plating with 48hr, 500hr salt spray exposure. The unmated connectors and protective covers meet 48hrs exposure to MIL-STD-1344 method 1001 per MIL-DTL-26482. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- Intermateable, intermountable, interchangeable for MIL-C-26482, VG95328 connectors
- Self levelling 3 point bayonet coupling assures fast and reliable mating / unmating
- Precise alignment utilizing five keyways
- High contact density, environmentally sealed & suitable for harsh environments
- Operating temperature range from -55°C to +125°C
- Insulation resistance is 5000Mohm at 25°C
- 500 mating cycles, operating voltage is 1000VAC
- Resilient polychlorprene insulator & grommet
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Military Specification
MIL-DTL-26482 Series I
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
Crimp Pin
Insert Arrangement
12-10
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Environmentally Sealed
Product Range
MS3124 Series
No. of Contacts
10Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
Y
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability
WEEE Code:0000