Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDCFME-101
Order Code2490167
Product RangeD*FM
Technical Datasheet
Available to Order
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €22.040 (€27.1092) |
| 3+ | €19.480 (€23.9604) |
Price for:Each
Minimum: 1
Multiple: 1
€22.04 (€27.11 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCFME-101
Order Code2490167
Product RangeD*FM
Technical Datasheet
Product RangeD*FM
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialZinc Body
Product Overview
The DCFME-101 is a straight exit Metal Backshell, made of zinc with blue-chromated finish. The D*FM series D-sub backshell offers protection from radio and magnetic interference to cable assemblies.
- Corrosion-resistant
- -40 to +120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
D*FM
Cable Exit Angle
180°
D Sub Shell Size
DC
Connector Body Material
Zinc Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability
WEEE Code:0000