Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerITT CANNON
Manufacturer Part No351-8697-002
Order Code2059883
Technical Datasheet
Product Range-
For Use WithAPD High Power 1-way Series Circular Connectors
Cable Diameter Max13.5mm
Seal MaterialHighly Saturated Nitrile
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Cable Diameter Max
13.5mm
SVHC
No SVHC (17-Dec-2014)
For Use With
APD High Power 1-way Series Circular Connectors
Seal Material
Highly Saturated Nitrile
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
WEEE Code:0000