Print Page
Image is for illustrative purposes only. Please refer to product description.
142 In Stock
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
| 1+ | €23.310 (€28.6713) |
| 10+ | €20.150 (€24.7845) |
| 25+ | €19.740 (€24.2802) |
| 100+ | €19.330 (€23.7759) |
| 250+ | €18.940 (€23.2962) |
| 500+ | €18.560 (€22.8288) |
Price for:Each
Minimum: 1
Multiple: 1
€23.31 (€28.67 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192922-1450
Order Code3806959
Technical Datasheet
For Use WithITT Cannon Trident Connector System
Product Range-
Product Overview
The 192922-1450 is an Extraction Tools for use with ITT Cannon trident connector system, for signal contacts can readily be removed from the housings using an extraction tool. The tool is placed over the contact and the sleeve rotated slightly as it is pushed home to release the spring.
- Light pressure on the knob then ejects the contact from the rear of the housing
Applications
Maintenance & Repair
Technical Specifications
For Use With
ITT Cannon Trident Connector System
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
WEEE Code:9900