Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.850 |
3+ | €2.500 |
Price for:Each
Minimum: 1
Multiple: 1
€2.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIRODA
Manufacturer Part NoI-900 LF DISPENSER
Order Code3762430
Technical Datasheet
Leaded / Lead FreeLead Free
Flux Type-
Solder Alloy-
External Diameter - Metric1mm
External Diameter - Imperial0.039"
Melting Temperature-
Weight - Metric17g
Weight - Imperial0.6oz
SVHCNo SVHC (15-Jun-2015)
Product Overview
A quality, electrical grade of RoHS compliant lead-free cored solder in a handy, transparent dispenser.
- Wire diameter: 1.0mm
- Weight: 17g
- Dispenser dimensions (LxØ): 95 x 17mm
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
-
External Diameter - Imperial
0.039"
Weight - Metric
17g
SVHC
No SVHC (15-Jun-2015)
Flux Type
-
External Diameter - Metric
1mm
Melting Temperature
-
Weight - Imperial
0.6oz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
WEEE Code:0000