Print Page
DALI-PCU-TW-G2
Light Management System, Dimmable, 230V Supply, White, 0 to 50 °C, DALI-2 Interface, IP20
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoDALI-PCU-TW-G2
Order Code4845302
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €133.980 (€164.7954) |
| 5+ | €127.350 (€156.6405) |
| 10+ | €120.460 (€148.1658) |
Price for:Each
Minimum: 1
Multiple: 1
€133.98 (€164.80 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoDALI-PCU-TW-G2
Order Code4845302
Technical Datasheet
Input Voltage230V
Control Input TypeDALI-2
Output Channels-
Output Type-
Operating Frequency60Hz
Control Port Type-
Product Range-
Output Power (dBm)-
RX Receiver Sensitivity-
Wi-Fi Standard-
Bluetooth Version-
Wi-Fi Network Security Protocol-
IP RatingIP20
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage
230V
Output Channels
-
Operating Frequency
60Hz
Product Range
-
RX Receiver Sensitivity
-
Bluetooth Version
-
IP Rating
IP20
Control Input Type
DALI-2
Output Type
-
Control Port Type
-
Output Power (dBm)
-
Wi-Fi Standard
-
Wi-Fi Network Security Protocol
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
WEEE Code:0000