Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINTEL
Manufacturer Part NoBKNUC8V7PNB
Order Code3587714
Technical Datasheet
Silicon ManufacturerIntel
Silicon Family NameNUC 8 Pro
Core Architecturei7-8665U
Core Sub-Architecture-
Silicon Core NumberNUC8v7PN
Kit Contents5 x Single Board Computer NUC 8 Pro Board NUC8v7PN
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
Provo Canyon Board is built using 8th Generation Intel® Core™ i7-8665U processor. It offers new capabilities including a Thunderbolt™ 3 port and USB 3.1 Gen 2 ports.
- Dual HDMI 2.0a (4K 60Hz, HDR), w/HDCP2.2 and built-in CEC for both ports
- Internal 4-lane eDP 1.4 connector (support for up to 4k@60Hz)
- Triple display support, M.2 22x80 key M slot for PCIe x4 NVMe or SATA SSD
- TPM 2.0, Intel® Optane™ Memory ready; Intel® Optane™ Memory H10 with Solid State Storage ready
- Intel® i219-LM 10/100/1000Mbps RJ45 Ethernet
- Intel® Wireless-AC 9560 vPro on M.2 slot
- Dual-channel DDR4-2400 SODIMMs, 1.2V, 32GB maximum
- Upto 7.1 multichannel (or dual 8-channel) digital audio via HDMI, front panel header, EDID emulation
- 12VDC to 24VDC rear jack, internal 2x2 power connector
- Board dimension is 101.6mm x 104.1mm
Technical Specifications
Silicon Manufacturer
Intel
Core Architecture
i7-8665U
Silicon Core Number
NUC8v7PN
Product Range
-
Silicon Family Name
NUC 8 Pro
Core Sub-Architecture
-
Kit Contents
5 x Single Board Computer NUC 8 Pro Board NUC8v7PN
SVHC
Lead (19-Jan-2021)
Technical Docs (3)
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
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195952
WEEE Code:0303